- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-19-138
KC-19-138
Winchester/Kings
Connector BNC Receptacle - 0Hz to 4GHz - 50 Ohm - Crimp Termination - Straight - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector BNC Receptacle - 0Hz to 4GHz - 50 Ohm - Crimp Termination - Straight - Panel Mount.
Search Keywords: KC19138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-19-138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:32.13 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/17/26
50
can ship 9/21/26
MOQ for out of Stock Qty:
25
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$263.44
5
$262.78
10
$262.12
25
$261.47
50
$138.00
75
$94.90
100 +
$93.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT