- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-59-251
KA-59-251
Winchester/Kings
RF coaxial connector - TNC - Male - Straight plug - Crimp - Dimension: 28.44 x 16 mm - Terminate: coaxial cable - 50 ohm - 500 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF coaxial connector - TNC - Male - Straight plug - Crimp - Dimension: 28.44 x 16 mm - Terminate: coaxial cable - 50 ohm - 500Vrms
Search Keywords: KA59251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-59-251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.44 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$44.40
5
$41.85
10
$41.21
25
$40.33
50
$39.52
100
$39.02
300 +
$28.89
Click for Quote
Log in
to unlock special pricing