- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KA-19-60
KA-19-60
Winchester/Kings
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Silver
Search Keywords: KA1960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KA-19-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:35.3 x 17.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$192.89
50
$101.80
75
$70.01
100 +
$68.61
Click for Quote
Log in
to unlock special pricing