- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 875-21-17
875-21-17
Winchester/Kings
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 8752117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:875-21-17
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:25.14 x 7.87 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
163
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$129.00
5
$118.00
10
$107.00
25
$98.00
50 +
$86.00
Click for Quote
Log in
to unlock special pricing