- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 873-18-3
873-18-3
Winchester/Kings
SMA Jack Straight - Female - 100W - 18 GHz - Passivated
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
SMA Jack Straight - Female - 100W - 18 GHz - Passivated
Search Keywords: 873183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:873-18-3
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.63 x 6.35 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$98.00
10
$77.00
25
$62.00
50
$53.00
100 +
$47.00
Click for Quote
Log in
to unlock special pricing