- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 795-21-9
Winchester/Kings
795-21-9
C Plug Straight Male - 11 GHz - Weatherproof - Nickel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
C Plug Straight Male - 11 GHz - Weatherproof - Nickel
Search Keywords: 795219
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 795-21-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type C |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Termination Method: | Crimp |
| Dimension: | 42.67 x 19.83 mm |
Product Guides
+
Frequently Asked Questions
Is 795-21-9 RoHS compliant?
No, 795-21-9 is not RoHS compliant.
What is the lead time for 795-21-9?
The standard lead time for 795-21-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
25
$219.46
50
$115.82
75
$79.65
100 +
$78.06
Click for Quote
Log in
to unlock special pricing