- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7706-1
7706-1
Winchester/Kings
Tri-Loc Plug - Serial Digital - Right Angle Male - 2.5 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tri-Loc Plug - Serial Digital - Right Angle Male - 2.5 GHz
Search Keywords: 77061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:7706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Coaxial
-
Impedance:75 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:730 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:78.74 x 87.37 x 31.49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7
$2,653.49
13
$1,459.53
19
$1,019.65
25 +
$999.26
Click for Quote
Log in
to unlock special pricing