- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 755-93-9
755-93-9
Winchester/Kings
BNC Connector - Plug - 50 Ohm - 0Hz to 4GHz - Gold Contact Finish - Straight - Crimp Termination - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BNC Connector - Plug - 50 Ohm - 0Hz to 4GHz - Gold Contact Finish - Straight - Crimp Termination - Cable Mount.
Search Keywords: 755939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:755-93-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.71 x 15.06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
40
$322.21
79
$166.65
118
$113.92
157 +
$111.64
Click for Quote
Log in
to unlock special pricing