- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 755-114-5
755-114-5
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 7551145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:755-114-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:5A991.
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.14
25
$9.63
50
$9.41
100
$9.21
250
$9.02
500
$8.89
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing