- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2435-87-1
2435-87-1
Winchester/Kings
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 2435871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2435-87-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:56.38 x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$445.42
80
$334.07
120
$311.79
160 +
$305.56
Click for Quote
Log in
to unlock special pricing