- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2431-87-11
2431-87-11
Winchester/Kings
Conn TNC RCP 0Hz to 11GHz 50Ohm/75Ohm Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC RCP 0Hz to 11GHz 50Ohm/75Ohm Crimp ST Panel Mount Gold
Search Keywords: 24318711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2431-87-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50,75 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire Lead
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$46.74
5
$44.05
10
$43.38
25
$42.45
50
$41.60
100
$41.07
250 +
$40.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT