- Home ›
- All Products›
- 23385
23385
Winchester/Kings
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
Search Keywords: 23385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:23385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$202.28
50
$106.76
75
$73.42
100 +
$71.95
Click for Quote
Log in
to unlock special pricing