- Home ›
- All Products›
- 23381
23381
Winchester/Kings
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
Search Keywords: 23381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:23381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
25
$160.07
50
$84.74
75
$59.63
100 +
$58.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments