- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1994-3-5
1994-3-5
Winchester/Kings
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
Search Keywords: 199435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1994-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup/Solder Lug
-
Operating Temperature:N/A
-
Dimension:27.94 x 17.52 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$34.21
5
$32.24
10
$31.76
25
$31.30
50
$30.45
100
$30.07
250 +
$26.15
Click for Quote
Log in
to unlock special pricing