- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 129-6 M06
129-6 M06
Winchester/Kings
Conn TNC Adapter F/F/F 0Hz to 11GHz 50Ohm T Style Panel Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC Adapter F/F/F 0Hz to 11GHz 50Ohm T Style Panel Mount Gold Over Nickel
Search Keywords: 1296M06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:129-6 M06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F/F/F
-
Mounting:Panel Mount
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$105.13
50
$55.66
75
$39.17
100 +
$38.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments