- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 126-1-2
Winchester/Kings
126-1-2
Conn TNC PL 0Hz to 11GHz 50Ohm RA Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 126-1-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Dimension: | 30.73 x 50.8 x 15.49 mm |
-
This product is discontinued, but still in stock.