- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 125-95-7
125-95-7
Winchester/Kings
TNC Plug Straight Male - 50Ω - 11GHz - Crimp W/P Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TNC Plug Straight Male - 50Ω - 11GHz - Crimp W/P Nickel
Search Keywords: 125957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:125-95-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.71 x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$29.53
5
$27.83
10
$27.76
25
$27.02
50
$26.29
100
$26.22
300 +
$23.66
Click for Quote
Log in
to unlock special pricing