- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 123-23-9
123-23-9
Winchester/Kings
TNC Panel Jack Straight Female - 50Ω - 11GHz - Crimp - Weatherproof - Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
TNC Panel Jack Straight Female - 50Ω - 11GHz - Crimp - Weatherproof - Nickel
Search Keywords: 123239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:123-23-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:44.19 x 14.98 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$56.81
5
$53.54
10
$52.73
25
$50.57
50
$49.81
100
$49.06
300 +
$42.14
Click for Quote
Log in
to unlock special pricing