- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1209-1-15MA9
1209-1-15MA9
Winchester/Kings
Connector Type N-SMA Adapter - Male/Female - 0Hz to 11GHz - 50Ohm - Gold Plated - Straight.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Type N-SMA Adapter - Male/Female - 0Hz to 11GHz - 50Ohm - Gold Plated - Straight.
Search Keywords: 1209115MA9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1209-1-15MA9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:26.41 x 20.06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
13
$326.73
25
$179.89
38
$124.92
50 +
$122.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT