- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1202-21-5
1202-21-5
Winchester/Kings
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1202215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1202-21-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Douglas D2348-2 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:53.16 x 22.6 x 22.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$6.40
25
$6.27
100
$5.01
250
$4.26
1,000 +
$3.76
Click for Quote
Log in
to unlock special pricing