- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1201-11-9
1201-11-9
Winchester/Kings
N Panel Jack - Straight - 250W - Female - 18 GHz.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
N Panel Jack - Straight - 250W - Female - 18 GHz.
Search Keywords: 1201119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1201-11-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$111.00
2
$101.00
5
$94.69
10 +
$88.88
Click for Quote
Log in
to unlock special pricing