- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1064-1
1064-1
Winchester/Kings
Conn Coaxial F Solder Lug ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Coaxial F Solder Lug ST Panel Mount
Search Keywords: 10641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1064-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:63.5 x 22.35 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1064-1-QD
VIEW PRODUCT