- Home ›
- All Products›
- 96323
96323
Wiha Tools
Precision Hex 2.38mm (.094-Inch) x 60mm | Wiha Tools 96323
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Precision Hex 2.38mm (.094-Inch) x 60mm | Wiha Tools 96323
Search Keywords: 96323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:96323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
6
$6.71
27
$6.37
102
$6.05
252
$5.75
501
$5.46
1,002
$5.19
2,502
$4.93
5,001 +
$4.68
Click for Quote
Log in
to unlock special pricing