- Home ›
- All Products›
- 96316
96316
Wiha Tools
Precision Hex 1.58mm (.0625-Inch) x 50mm | Wiha Tools 96316
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Precision Hex 1.58mm (.0625-Inch) x 50mm | Wiha Tools 96316
Search Keywords: 96316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:96316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$7.01
27
$6.66
102
$6.33
252
$6.01
501
$5.71
1,002
$5.42
2,502
$5.15
5,001 +
$4.90
Click for Quote
Log in
to unlock special pricing