- Home ›
- All Products›
- 96315
96315
Wiha Tools
96315 Screwdriver, Hex, Precision, 1.5mm Drive, 50mm Blade
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
96315 Screwdriver, Hex, Precision, 1.5mm Drive, 50mm Blade
Search Keywords: 96315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:96315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$7.41
27
$7.04
102
$6.69
252
$6.36
501
$6.04
1,002
$5.74
2,502
$5.45
5,001 +
$5.18
Click for Quote
Log in
to unlock special pricing