- Home ›
- All Products›
- 80290
80290
Wiha Tools
80290 Dead Blow Hammer Set, 30mm, 40mm, & 50mm, 3-Piece, Anti Vibration Ergo Grips, Steel Body
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
80290 Dead Blow Hammer Set, 30mm, 40mm, & 50mm, 3-Piece, Anti Vibration Ergo Grips, Steel Body
Search Keywords: 80290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:80290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205203000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$209.25
3
$198.79
5
$188.85
10
$179.40
25 +
$170.43
Click for Quote
Log in
to unlock special pricing