- Home ›
- All Products›
- 78015
78015
Wiha Tools
EcoCable Mini, 78015 SLATE 1000 FT 26AWG 5PR 300V UNSHIELDED MPPE | Alpha Wire 78015 SL001
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EcoCable Mini, 78015 SLATE 1000 FT 26AWG 5PR 300V UNSHIELDED MPPE | Alpha Wire 78015 SL001
Search Keywords: 78015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:78015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207502055
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$20.00
3
$11.67
10
$10.77
25
$9.86
100
$9.46
250 +
$8.86
Click for Quote
Log in
to unlock special pricing