- Home ›
- All Products›
- 76552
76552
Wiha Tools
Terminator Impact Power Bit Hex 4.0mm x 49mm - 250 Piece | Wiha Tools 76552
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Terminator Impact Power Bit Hex 4.0mm x 49mm - 250 Piece | Wiha Tools 76552
Search Keywords: 76552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:76552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$320.84
3
$304.80
5
$289.56
10
$275.08
25 +
$261.32
Click for Quote
Log in
to unlock special pricing