- Home ›
- All Products›
- 76210
76210
Wiha Tools
WRENCH, ADJUSTABLE, 1-1/4" JAW, 10"; Length: 10"; Jaw Opening Max: 1.25"; Product Range: - 27R1499
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WRENCH, ADJUSTABLE, 1-1/4" JAW, 10"; Length: 10"; Jaw Opening Max: 1.25"; Product Range: - 27R1499
Search Keywords: 76210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:76210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204120000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$78.54
6
$74.61
12
$70.88
27
$67.34
51
$63.97
102
$60.77
252 +
$57.73
Click for Quote
Log in
to unlock special pricing