- Home ›
- All Products›
- 76037
76037
Wiha Tools
76037 Power Blade, Slotted, 4.5mm Size, 90mm Over-All Length, Tool Steel
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
76037 Power Blade, Slotted, 4.5mm Size, 90mm Over-All Length, Tool Steel
Search Keywords: 76037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:76037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$3.41
250
$3.24
500
$3.08
1,000
$2.92
2,500
$2.78
5,000
$2.64
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing