- Home ›
- All Products›
- 75980
75980
Wiha Tools
Hex, Phillips, Slotted, Torx(R) Bit 8 in, Drive Size: 4 mm , Num. of pieces: 39
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hex, Phillips, Slotted, Torx(R) Bit 8 in, Drive Size: 4 mm , Num. of pieces: 39
Search Keywords: 75980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$82.47
6
$78.35
12
$74.43
27
$70.71
51
$67.17
102
$63.81
252 +
$60.62
Click for Quote
Log in
to unlock special pricing