- Home ›
- All Products›
- 75040
75040
Wiha Tools
Wiha System 4 Slotted Head Insert Bit for 4mm Micro Hex Drive, 4.0mm x
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wiha System 4 Slotted Head Insert Bit for 4mm Micro Hex Drive, 4.0mm x
Search Keywords: 75040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.58
100
$2.45
250
$2.33
500
$2.21
1,000
$2.10
2,500
$2.00
5,000
$1.90
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing