- Home ›
- All Products›
- 75025
Wiha Tools
75025
75025 Insert Bit, Slotted, Micro, 2.5mm Tip Size, 28mm Over-All Length, System 4 Series
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
75025 Insert Bit, Slotted, Micro, 2.5mm Tip Size, 28mm Over-All Length, System 4 Series
Search Keywords: 75025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 75025 RoHS compliant?
Yes, 75025 is RoHS compliant.
What is the lead time for 75025?
The standard lead time for 75025 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$2.58
100
$2.45
250
$2.33
500
$2.21
1,000
$2.10
2,500
$2.00
5,000
$1.90
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing