- Home ›
- All Products›
- 74503
74503
Wiha Tools
HEX BIT, TORX, T8, 50MM; Bit Type: Torx; Hex Bit Size: T8; Length: 50mm; Product Range: -
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEX BIT, TORX, T8, 50MM; Bit Type: Torx; Hex Bit Size: T8; Length: 50mm; Product Range: -
Search Keywords: 74503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
6
$4.92
51
$4.67
102
$4.44
252
$4.22
501
$4.01
1,002
$3.80
2,502
$3.61
5,001 +
$3.43
Click for Quote
Log in
to unlock special pricing