- Home ›
- All Products›
- 72312
72312
Wiha Tools
Hex Contractor Insert Bit 4.0mm x 25mm - 250 Piece | Wiha Tools 72312
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hex Contractor Insert Bit 4.0mm x 25mm - 250 Piece | Wiha Tools 72312
Search Keywords: 72312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:72312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$98.77
5
$86.25
10
$81.65
25 +
$77.52
Click for Quote
Log in
to unlock special pricing