- Home ›
- All Products›
- 72265
72265
Wiha Tools
Hex Contractor Power Bit 4.0mm x 50mm - 100 Piece | Wiha Tools 72265
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hex Contractor Power Bit 4.0mm x 50mm - 100 Piece | Wiha Tools 72265
Search Keywords: 72265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:72265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$84.48
5
$80.26
10
$76.24
25
$72.43
50
$68.81
100
$65.37
250 +
$62.10
Click for Quote
Log in
to unlock special pricing