- Home ›
- All Products›
- 72110
72110
Wiha Tools
Conn Barrier Strip 10 POS 9.5mm Screw ST Panel Mount 15A/Contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.5mm Screw ST Panel Mount 15A/Contact
Search Keywords: 72110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:72110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$9.51
27
$9.03
51
$8.58
102
$8.15
252
$7.74
501
$7.36
1,002
$6.99
2,502 +
$6.64
Click for Quote
Log in
to unlock special pricing