- Home ›
- All Products›
- 72103
72103
Wiha Tools
Conn Barrier Strip 3 POS 9.5mm Screw ST Panel Mount 15A/Contact
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.5mm Screw ST Panel Mount 15A/Contact
Search Keywords: 72103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:72103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$23.77
3
$13.87
10
$12.80
25
$11.72
100
$11.24
250 +
$10.53
Click for Quote
Log in
to unlock special pricing