- Home ›
- All Products›
- 71480
71480
Wiha Tools
CENTROFIX BIT HOLDER, 0.25", 2.4" LEN; Drill Bit Size Imperial: 0.25"; Product Range: - 11J6459
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CENTROFIX BIT HOLDER, 0.25", 2.4" LEN; Drill Bit Size Imperial: 0.25"; Product Range: - 11J6459
Search Keywords: 71480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:71480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100175
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
3
$36.96
12
$35.11
27
$33.35
51
$31.69
102
$30.10
252
$28.60
501 +
$27.17
Click for Quote
Log in
to unlock special pricing