- Home ›
- All Products›
- 71384
71384
Wiha Tools
Wiha Wiha 14 in Hex Drive Tool Steel SAE Bit Socket 732 in x 38 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiha Wiha 14 in Hex Drive Tool Steel SAE Bit Socket 732 in x 38 mm
Search Keywords: 71384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:71384
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
3
$7.47
27
$7.10
102
$6.74
252
$6.41
501
$6.09
1,002
$5.78
2,502
$5.49
5,001 +
$5.22
Click for Quote
Log in
to unlock special pricing