Tools; Bit Type: Hex; Hex Bit Size: 0.1562"; Length: 25.4mm; Tool Body Material: Steel; Material: Chrome-Vanadium Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tools; Bit Type: Hex; Hex Bit Size: 0.1562"; Length: 25.4mm; Tool Body Material: Steel; Material: Chrome-Vanadium Steel
Search Keywords: 71342
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wiha Tools
  • Part No:
    71342
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8207906000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
3
$9.83
27
$9.34
51
$8.88
102
$8.43
252
$8.01
501
$7.61
1,002
$7.23
2,502 +
$6.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!