- Home ›
- All Products›
- 71053
71053
Wiha Tools
71053 Power Bit, Slotted, 6.0mm Size, 25mm Over-All Length, Tool Steel, 2/Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
71053 Power Bit, Slotted, 6.0mm Size, 25mm Over-All Length, Tool Steel, 2/Package
Search Keywords: 71053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:71053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$9.27
25
$2.32
50
$2.07
250
$1.93
500
$1.81
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing