- Home ›
- All Products›
- 70151
70151
Wiha Tools
RF Cable Assemblies 2.92mm Female Bulkhead to 2.92mm Male 6" Cable Assembly for .047 Cable
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies 2.92mm Female Bulkhead to 2.92mm Male 6" Cable Assembly for .047 Cable
Search Keywords: 70151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:70151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$10.87
10
$6.88
25
$6.35
100
$5.90
250
$5.36
500 +
$5.23
Click for Quote
Log in
to unlock special pricing