- Home ›
- All Products›
- 66995
66995
Wiha Tools
66995 L-Key Set, Hex, Ball End, 6 Pieces, Metric, 1.5mm to 5.0mm Size, Steel, Chrome Finish
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
66995 L-Key Set, Hex, Ball End, 6 Pieces, Metric, 1.5mm to 5.0mm Size, Steel, Chrome Finish
Search Keywords: 66995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:66995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$18.21
12
$17.30
27
$16.44
51
$15.61
102
$14.83
252
$14.09
501 +
$13.39
Click for Quote
Log in
to unlock special pricing