- Home ›
- All Products›
- 61662
61662
Wiha Tools
61662 Ruler, Folding, Combo, 78" OAL, Metric/SAE, 15mm Wide, MaxiFlex Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
61662 Ruler, Folding, Combo, 78" OAL, Metric/SAE, 15mm Wide, MaxiFlex Series
Search Keywords: 61662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:61662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9017800000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$17.32
12
$16.46
27
$15.63
51
$14.85
102
$14.11
252
$13.40
501 +
$12.73
Click for Quote
Log in
to unlock special pricing