- Home ›
- All Products›
- 53007
53007
Wiha Tools
SoftFinish X Heavy Duty Slotted 12.0mm x 200mm | Wiha Tools 53007
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SoftFinish X Heavy Duty Slotted 12.0mm x 200mm | Wiha Tools 53007
Search Keywords: 53007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:53007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$38.54
12
$36.61
27
$34.78
51
$33.04
102
$31.39
252
$29.82
501 +
$28.33
Click for Quote
Log in
to unlock special pricing