- Home ›
- All Products›
- 53004
53004
Wiha Tools
SoftFinish X Heavy Duty Slotted 6.5mm x 125mm | Wiha Tools 53004
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SoftFinish X Heavy Duty Slotted 6.5mm x 125mm | Wiha Tools 53004
Search Keywords: 53004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:53004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$27.08
12
$25.73
27
$24.44
51
$23.22
102
$22.06
252
$20.95
501 +
$19.91
Click for Quote
Log in
to unlock special pricing