- Home ›
- All Products›
- 53003
53003
Wiha Tools
SoftFinish X Heavy Duty Slotted 5.5mm x 100mm | Wiha Tools 53003
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SoftFinish X Heavy Duty Slotted 5.5mm x 100mm | Wiha Tools 53003
Search Keywords: 53003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:53003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$24.56
12
$23.33
27
$22.17
51
$21.06
102
$20.00
252
$19.00
501 +
$18.05
Click for Quote
Log in
to unlock special pricing