- Home ›
- All Products›
- 36959
36959
Wiha Tools
Splice Terminal (3/0)AWG 37.59mm 19.69mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal (3/0)AWG 37.59mm 19.69mm Tin Loose Piece
Search Keywords: 36959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:36959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.43
250
$2.31
500
$2.19
1,000
$2.08
2,500
$1.98
5,000
$1.88
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing