- Home ›
- All Products›
- 36271
36271
Wiha Tools
Flag Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Flag Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece
Search Keywords: 36271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:36271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$13.53
30
$11.27
50
$10.41
100
$10.19
250
$9.98
500
$9.93
1,000 +
$9.88
Click for Quote
Log in
to unlock special pricing